+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT132-600D,412

Triac; 600V; 1A; Igt: 5/10mA; TO92; bulk; Ifsm: 16A; 4Q


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT132-600D,412
TME Symbol:
BT132-600D.412

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
1A
Gate current
5/10mA
Case
TO92
Mounting
THT
Kind of package
bulk
Max. forward impulse current
16A
Technology
4Q
Features of semiconductor devices
sensitive gate
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Triacs WeEn Semiconductors,
*
BT132-600D,412
0 in TME stock
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.