+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT139-600G0TQ

Triac; 600V; 16A; TO220AB; Igt: 50/100mA; Ifsm: 155A; 4Q

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT139-600G0TQ
TME Symbol:
BT139-600G0TQ

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
16A
Case
TO220AB
Gate current
50/100mA
Max. forward impulse current
155A
Technology
4Q
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BT139-600G0TQ
0 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.