+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 10A | |
Number of channels | 1 | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | PG-TSDSO-14 | |
On-state resistance | 16.4mΩ | |
Kind of package | reel, tape | |
Technology | PROFET™+2 | |
Operating temperature | -40...150°C |