+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of connection cable | for sensors/automation | |
Thread | M12 | |
Number of pins | 12 | |
Cable length | 3m | |
Connector | plug | |
Max. operating voltage | 30V AC, 30V DC | |
Max. operating current | 1.5A | |
Wire insulation material | PUR | |
IP rating | IP68 | |
Insulation colour | black |