+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU21026MUV-E2

Serial

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU21026MUV-E2
TME Symbol:
BU21026MUVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Interface
serial
Mounting
SMD
Operating temperature
-30...85°C
DC supply current
120µA
Gross weight0.061 g
See other products in this category: Drivers - integrated circuits ROHM SEMICONDUCTOR
*
BU21026MUV-E2
2480 in an external stock
Net price for quantities from 75 pcs - 1.03 USDGross price for quantities from 75 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 300 pcs - 0.89 USDGross price for quantities from 300 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 75.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.