+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU4327G-TR

IC: supervisor circuit; power on reset monitor (PoR); CMOS; Ch: 1

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU4327G-TR
TME Symbol:
BU4327G-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
CMOS
Active logical level
low
Case
SSOP5
Operating temperature
-40...125°C
Mounting
SMD
Maximum output current
70mA
Threshold on-voltage
2.7V
Number of channels
1
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits ROHM SEMICONDUCTOR,
*
BU4327G-TR
2292 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs