+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170266

Wire; UNITRONIC® BUS CAN; 1x2x0.5mm2; stranded; Cu; violet; 250V


Manufacturer: LAPP

Manufacturer part number:
2170266
TME Symbol:
BUS-CAN-1X2X0.5

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS CAN
Cable structure
1x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core section
0.5mm2
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
violet
Operating temperature
-30...80°C
Resistance to
fire
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
7.5mm
Rated voltage
0.25kV
Conform to the norm
IEC 60332-1-2
Kind of material
difficult to inflame, flame retardant, halogen free, no flame propagation
Cable application
  • automatics
  • CAN bus
  • CANopen
  • industrial applications
  • rapid handling systems
Gross weight64.051 g
Certificates
EAN code4044773122244

WATCH VIDEO

See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170266
1362 in TME stock
Net price for quantities from 1 m - 3.96 USDGross price for quantities from 1 m - 3.96 USD
Net price for quantities from 10 m - 3.65 USDGross price for quantities from 10 m - 3.65 USD
Net price for quantities from 25 m - 3.29 USDGross price for quantities from 25 m - 3.29 USD
Net price for quantities from 50 m - 2.95 USDGross price for quantities from 50 m - 2.95 USD
Net price for quantities from 100 m - 2.59 USDGross price for quantities from 100 m - 2.59 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 mReel = 1 000 m