+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170240

Wire; UNITRONIC® BUS EIB; 2x2x0.8mm; wire; Cu; PVC; green; CPR: Eca


Manufacturer: LAPP

Manufacturer part number:
2170240
TME Symbol:
BUS-EIB-2X2X0.8

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS EIB
Cable structure
2x2x0.8mm
Number of cores
4
No. of pairs
2
Core diameter
0.8mm
Core structure
wire
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
green
Operating temperature
-30...70°C
Cable external diameter
6.6mm
CPR standard
Eca
Flexibility class
5
Rated voltage
0.25kV
Cable features
twisted four conductors
Kind of material
halogen free, no flame propagation
Conform to the norm
IEC 60332-1-2
Cable application
  • air-conditioning technology
  • EiB/KNX
  • PROFIBUS
Gross weight55.088 g
Certificates
EAN code4044773123449

WATCH VIDEO

See other products in this category: Building Automation Bus Cables LAPP,
See other products from this series.:
*
2170240
323 in TME stock
Net price for quantities from 1 m - 1.54 USDGross price for quantities from 1 m - 1.54 USD
Net price for quantities from 10 m - 1.41 USDGross price for quantities from 10 m - 1.41 USD
Net price for quantities from 25 m - 1.27 USDGross price for quantities from 25 m - 1.27 USD
Net price for quantities from 50 m - 1.13 USDGross price for quantities from 50 m - 1.13 USD
Net price for quantities from 100 m - 0.99 USDGross price for quantities from 100 m - 0.99 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m