+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170203

Wire; UNITRONIC® BUS LD; 1x2x0.22mm2; stranded; Cu; violet; 250V


Manufacturer: LAPP

Manufacturer part number:
2170203
TME Symbol:
BUS-LD-1X2X0.22

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS LD
Cable structure
1x2x0.22mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core section
0.22mm2
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
violet
Operating temperature
-40...80°C
Resistance to
moisture
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
5.7mm
Rated voltage
0.25kV
Conform to the norm
IEC 60332-1-2
Kind of material
flame retardant, no flame propagation
Cable application
  • CAN bus
  • industrial applications
  • Modbus
  • Modulink
  • RS422
  • RS485
  • SUCOnet
  • VariNet
Gross weight44.8 g
Certificates
EAN code4044773125726

WATCH VIDEO

See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170203
1021 in TME stock
Net price for quantities from 1 m - 1.93 USDGross price for quantities from 1 m - 1.93 USD
Net price for quantities from 10 m - 1.76 USDGross price for quantities from 10 m - 1.76 USD
Net price for quantities from 25 m - 1.59 USDGross price for quantities from 25 m - 1.59 USD
Net price for quantities from 50 m - 1.42 USDGross price for quantities from 50 m - 1.42 USD
Net price for quantities from 100 m - 1.25 USDGross price for quantities from 100 m - 1.25 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.