+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BVM3F-ULS

Microswitch SNAP ACTION; 10A/250VAC; without lever; SPST-NC


Manufacturer: SAIA-BURGESS

Manufacturer part number:
BVM3F-ULS
TME Symbol:
BVM3FULS

Specification

Manufacturer
SAIA-BURGESS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
without lever
Contacts configuration
SPST-NC
Switching method
ON-(OFF)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
28x10.5x16mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
4.5N
Dimensions
Gross weight5.72 g
Certificates
See other products in this category: Microswitches SNAP ACTION SAIA-BURGESS,
*
BVM3F-ULS
207 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 5 pcs - 8.00 USDGross price for quantities from 5 pcs - 8.00 USD
Net price for quantities from 20 pcs - 7.20 USDGross price for quantities from 20 pcs - 7.20 USD
Net price for quantities from 100 pcs - 5.67 USDGross price for quantities from 100 pcs - 5.67 USD
Net price for quantities from 500 pcs - 4.83 USDGross price for quantities from 500 pcs - 4.83 USD
Net price for quantities from 1000 pcs - 4.62 USDGross price for quantities from 1000 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs