+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 15A / 250V AC | |
Switches features | with roller | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | BZ | |
Stable positions number | 1 | |
Leads | screw | |
Mechanical durability | 20000000 cycles | |
Operating temperature | -55...85°C | |
Operating Force | 2.22N | |
Electrical life | 100000 cycles |