+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C0002-USBS

Extender; USB A socket; 2m


Manufacturer: PER.PIC.

Manufacturer part number:
C0002-USBS
TME Symbol:
C0002

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
extender
Car audio accesories version
with bracket, with mounting clip
Kind of input connector
USB A plug
Kind of output connector
USB A socket
Cable length
2m
Gross weight90.3 g
EAN code8057968810211
See other products in this category: Car Power Accessories PER.PIC.,
*
C0002-USBS
7 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 3 pcs - 4.88 USDGross price for quantities from 3 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcs