+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C0003-USB

USB/AUX adapter; Jack 3,5mm 4pin socket,USB A socket; 2m


Manufacturer: PER.PIC.

Manufacturer part number:
C0003-USB
TME Symbol:
C0003

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
USB/AUX adapter
Car audio accesories version
with cover
Cable length
2m
Kind of input connector
  • Jack 3,5mm 4pin plug
  • USB A plug
Kind of output connector
  • Jack 3,5mm 4pin socket
  • USB A socket
Gross weight138.8 g
EAN code8057968811744
See other products in this category: Car Power Accessories PER.PIC.,
*
C0003-USB
45 in TME stock
Net price for quantities from 1 pcs - 13.44 USDGross price for quantities from 1 pcs - 13.44 USD
Net price for quantities from 3 pcs - 11.75 USDGross price for quantities from 3 pcs - 11.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.