+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C0005-USB

Extender; USB A socket; 0.9m


Manufacturer: PER.PIC.

Manufacturer part number:
C0005-USB
TME Symbol:
C0005

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
extender
Kind of input connector
USB A plug
Kind of output connector
USB A socket
Cable length
0.9m
Gross weight51.2 g
EAN code8057968811768
See other products in this category: Car Power Accessories PER.PIC.,
*
C0005-USB
0 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 3 pcs - 9.95 USDGross price for quantities from 3 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.