+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C0006-USB

USB power supply; USB A socket; Sup.volt: 7÷12VDC; 5V/2.1A; black


Manufacturer: PER.PIC.

Manufacturer part number:
C0006-USB
TME Symbol:
C0006

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
USB power supply
Kind of input connector
Mini-Fit 4pin plug
Kind of output connector
USB A socket
Electrical parameters of output
5V/2.1A
Colour
black
Supply voltage
  • 7...12V DC
Gross weight25.8 g
EAN code8057968810235
See other products in this category: Car Power Accessories PER.PIC.,
*
C0006-USB
5 in TME stock
Net price for quantities from 1 pcs - 14.26 USDGross price for quantities from 1 pcs - 14.26 USD
Net price for quantities from 3 pcs - 12.48 USDGross price for quantities from 3 pcs - 12.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.