+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C106MG

Thyristor: standard; 600V; Ifmax: 4A; 2.55A; Igt: 0.2mA; TO225AA; THT


Manufacturer: LITTELFUSE

Manufacturer part number:
C106MG
TME Symbol:
C106MG-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Load current
2.55A
Gate current
0.2mA
Case
TO225AA
Mounting
THT
Max. forward impulse current
20A
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight0.67 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors LITTELFUSE,
*
C106MG
1070 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2500 pcs - 0.41 USDGross price for quantities from 2500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 2 500 pcs