+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10GS DDK

Dev.kit: LTE; Features: antenna


Manufacturer: CAVLI WIRELESS INCORPORATED

Manufacturer part number:
C10GS DDK
TME Symbol:
C10GS-DDK

Specification

Manufacturer
CAVLI WIRELESS INCORPORATED
Type of development kit
LTE
Communications modules features
antenna
Interface
  • 3,5mm stereo jack
  • CAN
  • E-SIM
  • Ethernet
  • JTAG
  • miniPCI
  • PCM
  • RS232
  • SIM
  • USB
  • USB - UART
Gross weight304.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
C10GS DDK
2 in TME stock
Net price for quantities from 1 pcs - 232.00 USDGross price for quantities from 1 pcs - 232.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts