+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10QM-EA-22GNH

Module: LTE; Down: 5Mbps; Up: 10Mbps; LGA; SMD; 2G,GNSS,LTE CAT1


Manufacturer: CAVLI WIRELESS INCORPORATED

Manufacturer part number:
C10QM-EA-22GNH
TME Symbol:
C10QM-EA-22GNH

Specification

Manufacturer
CAVLI WIRELESS INCORPORATED
Type of communications module
LTE
Downlink transfer rate
5Mbps
Uplink ransfer rate
10Mbps
Case
LGA
Mounting
SMD
Transmission
2G, GNSS, LTE CAT1
Communications modules features
eSIM
Dimensions
37x21.8x2.8mm
Communictions protocol
FTPS, HTTPS, MQTTS, PPP, SNMP, TCP, UDP, WSS
Operating system
Linux 4.14
Part status
Not recommended for new designs
Operating temperature
-30...75°C
Interface
  • ADC x2
  • GPIO x9
  • I2C
  • JTAG
  • PCM
  • SDIO 3.0
  • SGMII
  • SPI
  • UART x3
  • USB 2.0
  • USIM 3V/1.8V
Supply voltage
  • 3.6...4.5V DC
Gross weight4.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: M2M (GPRS/LTE/5G) modules CAVLI WIRELESS INCORPORATED,
*
C10QM-EA-22GNH
0 in TME stock
Net price for quantities from 1 pcs - 45.00 USDGross price for quantities from 1 pcs - 45.00 USD
Net price for quantities from 3 pcs - 41.50 USDGross price for quantities from 3 pcs - 41.50 USD
Net price for quantities from 10 pcs - 39.00 USDGross price for quantities from 10 pcs - 39.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.