+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10QM-EAJ-24GNN

Module: LTE; Down: 10Mbps; Up: 5Mbps; LGA; SMD; 2G,GNSS,LTE CAT1

Manufacturer: CAVLI WIRELESS INCORPORATED

Manufacturer part number:
C10QM-EAJ-24GNN
TME Symbol:
C10QM-EAJ-24GNN

Specification

Manufacturer
CAVLI WIRELESS INCORPORATED
Type of communications module
LTE
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Case
LGA
Mounting
SMD
Transmission
2G, GNSS, LTE CAT1
Dimensions
37x21.8x2.8mm
Communictions protocol
FTPS, HTTPS, MQTTS, PPP, TCP
Operating system
Linux 4.14
Operating temperature
-30...85°C
Interface
  • ADC x2
  • Bluetooth
  • GPIO x9
  • I2C
  • JTAG
  • PCM
  • SDIO 3.0
  • SGMII
  • SPI
  • UART x3
  • USB 2.0
  • USIM 3V/1.8V
  • WiFi
Supply voltage
  • 3.6...4.5V DC
Gross weight5.396 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules CAVLI WIRELESS INCORPORATED,
*
C10QM-EAJ-24GNN
5 in TME stock
Net price for quantities from 1 pcs - 40.61 USDGross price for quantities from 1 pcs - 40.61 USD
Net price for quantities from 3 pcs - 39.11 USDGross price for quantities from 3 pcs - 39.11 USD
Net price for quantities from 5 pcs - 37.11 USDGross price for quantities from 5 pcs - 37.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.