+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CAVLI WIRELESS INCORPORATED
Manufacturer | CAVLI WIRELESS INCORPORATED | |
Type of communications module | LTE | |
Downlink transfer rate | 50Mbps | |
Uplink ransfer rate | 150Mbps | |
Case | LGA | |
Mounting | SMD | |
Transmission | 2G, GNSS, LTE CAT4 | |
Dimensions | 37x21.8x2.8mm | |
Communictions protocol | FTP, FTPS, HTTP, HTTPS, MQTT, MQTTS, PPP, SNMP, TCP | |
Operating system | Linux 4.14 | |
Operating temperature | -30...85°C |