+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C6001-ST12V

Voltage regulator; Sup.volt: 7÷12VDC; 12V; Iout: 5A; Iout max: 10A


Manufacturer: PER.PIC.

Manufacturer part number:
C6001-ST12V
TME Symbol:
C6001-ST12V

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
voltage regulator
Output voltage
12V
Output current
5A
Maximum output current
10A
Cable/adapter structure
ISO plug
Dimensions
75x25x55mm
Car Audio features
also for cars with "start-stop" system, for radio installation, reverse polarity protection, short circuit protection, thermal protection, universal
Supply voltage
  • 7...12V DC
Gross weight116.5 g
EAN code8057968813090
See other products in this category: Car Power Accessories PER.PIC.,
*
C6001-ST12V
4 in TME stock
Net price for quantities from 1 pcs - 30.03 USDGross price for quantities from 1 pcs - 30.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.