+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50088

Cable; 10m; BNC male,both sides; black; 50Ω

Manufacturer: GOOBAY

Manufacturer part number:
50088
TME Symbol:
CABLE-505-50-10

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
10m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight246.4 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
*
50088
76 in TME stock
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 5 pcs - 5.35 USDGross price for quantities from 5 pcs - 5.35 USD
Net price for quantities from 10 pcs - 4.84 USDGross price for quantities from 10 pcs - 4.84 USD
Net price for quantities from 20 pcs - 4.28 USDGross price for quantities from 20 pcs - 4.28 USD
Net price for quantities from 40 pcs - 3.75 USDGross price for quantities from 40 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 20 pcsCardboard = 40 pcs