+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAHCT273QWRKSRQ1

IC: digital; non-inverting,D flip-flop; SMD; VQFN20; 40uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CAHCT273QWRKSRQ1
TME Symbol:
CAHCT273QWRKSRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Mounting
SMD
Case
VQFN20
Operating temperature
-40...125°C
Quiescent current
40µA
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CAHCT273QWRKSRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.