+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81911

Wire: data transmission; 1x2x0.25mm2; violet; stranded; Cu; 6.2mm


Manufacturer: HELU

Manufacturer part number:
81911
TME Symbol:
CANBUS-1X2X0.25-DC

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x0.25mm2
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
6.2mm
Number of cores
2
Core section
0.22mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
1
Core diameter
24AWG
Resistance to
mechanical stesses, most of oils, torsion, to weather conditions
Cable features
twisted pair conductors
Kind of material
halogen free
Operating temperature
-20...70°C
Cable application
  • CAN bus
  • power chain
Gross weight45.966 g
Certificates
EAN code4060892315084

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
*
81911
175 in TME stock
Net price for quantities from 1 m - 3.00 USDGross price for quantities from 1 m - 3.00 USD
Net price for quantities from 25 m - 2.71 USDGross price for quantities from 25 m - 2.71 USD
Net price for quantities from 50 m - 2.40 USDGross price for quantities from 50 m - 2.40 USD
Net price for quantities from 100 m - 2.10 USDGross price for quantities from 100 m - 2.10 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 mReel = 500 mReel = 1 000 m