+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82509

Wire; 2x2x0.22mm2; stranded; Cu; shielded,tinned copper braid


Manufacturer: HELU

Manufacturer part number:
82509
TME Symbol:
CANBUS-2X2X0.22-IN

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
2x2x0.22mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
24AWG
Core section
0.22mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
violet
Cable application
CAN bus
Operating temperature
-25...70°C
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
7.5mm
Rated voltage
30V
Earth core
none
Kind of material
no flame propagation
Gross weight68.167 g
Certificates
EAN code4060892314964

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
82509
276 in TME stock
Net price for quantities from 1 m - 2.38 USDGross price for quantities from 1 m - 2.38 USD
Net price for quantities from 10 m - 2.15 USDGross price for quantities from 10 m - 2.15 USD
Net price for quantities from 25 m - 1.82 USDGross price for quantities from 25 m - 1.82 USD
Net price for quantities from 50 m - 1.62 USDGross price for quantities from 50 m - 1.62 USD
Net price for quantities from 100 m - 1.42 USDGross price for quantities from 100 m - 1.42 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 mReel = 500 mReel = 1 000 m