+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | data transmission | |
Cable structure | 4x1x0.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core diameter | 20AWG | |
Core section | 0.5mm2 | |
Core marking | colours without colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PE | |
Type of insulation | double | |
Insulation colour | black | |
Operating temperature | -40...70°C | |
CPR standard | no classification | |
Cable external diameter | 9.7mm | |
Earth core | none |