+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB-HFT-SET2

Set of heat shrink sleeves; 2: 1; 100mm; polyolefine; 170pcs.

Manufacturer: CYG/KTG

Manufacturer part number:
CB-HFT-SET2
TME Symbol:
CB-HFT-SET2

Specification

Manufacturer
CYG/KTG
Type of cable accessories
set of heat shrink sleeves
Shrinking ratio
2:1
Length
0.1m
Material
polyolefine
Quantity in set/package
170pcs.
A kit consists of
Gross weight176.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heat Shrink Tubes CYG/KTG,
*
CB-HFT-SET2
247 in TME stock
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 8.07 USD
Net price for quantities from 5 pcs - 6.93 USDGross price for quantities from 5 pcs - 6.93 USD
Net price for quantities from 25 pcs - 5.20 USDGross price for quantities from 25 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 56 pcs