+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB-SRT10.0

Insulating tube; transparent; silicone; -50÷200°C; Øint: 10mm


Manufacturer: CYG/KTG

Manufacturer part number:
CB-SRT10.0
TME Symbol:
CB-SRT-10.0

Specification

Manufacturer
CYG/KTG
Type of cable accessories
insulating tube
Colour
transparent
Material
silicone
Operating temperature
-50...200°C
Internal diameter
10mm
Length
100m
Wall thickness
0.5mm
Gross weight25.422 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Electro Insulation tubes CYG/KTG,
*
CB-SRT10.0
500 in TME stock
Net price for quantities from 50 m - 0.70 USDGross price for quantities from 50 m - 0.70 USD
Net price for quantities from 500 m - 0.61 USDGross price for quantities from 500 m - 0.61 USD
Net price for quantities from 1000 m - 0.53 USDGross price for quantities from 1000 m - 0.53 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 mCardboard = 250 mCardboard = 300 m