+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CB-SRT1 3.0

Insulating tube; transparent; silicone; -50÷200°C; Øint: 3mm


Manufacturer: CYG/KTG

Manufacturer part number:
CB-SRT1 3.0
TME Symbol:
CB-SRT-3.0

Specification

Manufacturer
CYG/KTG
Type of cable accessories
insulating tube
Colour
transparent
Material
silicone
Operating temperature
-50...200°C
Internal diameter
3mm
Length
100m
Wall thickness
0.5mm
Gross weight9.688 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Electro Insulation tubes CYG/KTG,
*
CB-SRT1 3.0
3000 in TME stock
Net price for quantities from 100 m - 0.42 USDGross price for quantities from 100 m - 0.42 USD
Net price for quantities from 500 m - 0.37 USDGross price for quantities from 500 m - 0.37 USD
Net price for quantities from 1000 m - 0.30 USDGross price for quantities from 1000 m - 0.30 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 mCardboard = 600 m