+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB-SRT8.0

Insulating tube; transparent; silicone; -50÷200°C; Øint: 8mm


Manufacturer: CYG/KTG

Manufacturer part number:
CB-SRT8.0
TME Symbol:
CB-SRT-8.0

Specification

Manufacturer
CYG/KTG
Type of cable accessories
insulating tube
Colour
transparent
Material
silicone
Operating temperature
-50...200°C
Internal diameter
8mm
Length
50m
Wall thickness
0.5mm
Gross weight22.528 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Electro Insulation tubes CYG/KTG,
*
CB-SRT8.0
1300 in TME stock
Net price for quantities from 100 m - 0.85 USDGross price for quantities from 100 m - 0.85 USD
Net price for quantities from 500 m - 0.76 USDGross price for quantities from 500 m - 0.76 USD
Net price for quantities from 1000 m - 0.59 USDGross price for quantities from 1000 m - 0.59 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 50 mCardboard = 100 mCardboard = 300 mCardboard = 500 m