+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC2A23

Temperature,humidity; 6x4x1.9mm; -40÷125°C; SMD; Interface: I2C


Manufacturer: AMPHENOL

Manufacturer part number:
CC2A23
TME Symbol:
CC2A23-AMP-0

Specification

Manufacturer
AMPHENOL
Kind of sensor
humidity, temperature
Body dimensions
6x4x1.9mm
Operating temperature
-40...125°C
Mounting
SMD
Interface
I2C
Tolerance
±2%
Humidity measuring accuracy
±2%
Gross weight0.077 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Humidity Sensors AMPHENOL
*
CC2A23
100 in an external stock
Net price for quantities from 100 pcs - 8.38 USDGross price for quantities from 100 pcs - 8.38 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.