+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD-02-05-220

Accessories for heatsinks: heat transfer pad; ulTIMiFlux; TO220


Manufacturer: Wakefield Thermal

Manufacturer part number:
CD-02-05-220
TME Symbol:
CD-02-05-220

Specification

Manufacturer
Wakefield Thermal
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
ulTIMiFlux
Application
TO220
Length
17.78mm
Width
12.7mm
Colour
orange
Thickness
76µm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks - equipment Wakefield Thermal,
*
CD-02-05-220
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.