+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD-HD004

Bridge rectifier: single-phase; Urmax: 40V; If: 1A; Ifsm: 30A; SMT

Manufacturer: BOURNS

Manufacturer part number:
CD-HD004
TME Symbol:
CD-HD004-BOU

Specification

Manufacturer
BOURNS
Type of bridge rectifier
single-phase
Max. off-state voltage
40V
Load current
1A
Max. forward impulse current
30A
Case
TO269AA
Electrical mounting
SMT
Leads
concave terminals
Kind of package
reel, tape
Max. forward voltage
0.5V
Features of semiconductor devices
Schottky
Gross weight0.1 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. BOURNS,
*
CD-HD004
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.