+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD50CNF06NO

Sensor: capacitive; Range: 6mm; OUT: NPN / NO; Usup: 10÷30VDC; 2m


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CD50CNF06NO
TME Symbol:
CD50CNF06NO

Specification

Manufacturer
CARLO GAVAZZI
Type of sensor
capacitive
Range
6mm
Output configuration
NPN / NO
Max. operating current
50mA
IP rating
IP67
Switching frequency max
10Hz
Connection
cables
Lead length
2m
Body dimensions
50x30x7mm
Body material
polyphenylene
Operating temperature
0...60°C
Supply voltage
  • 10...30V DC
Gross weight64.5 g
Certificates
EAN code5709870312866
See other products in this category: Capacitive Sensors CARLO GAVAZZI,
*
CD50CNF06NO
17 in TME stock
Net price for quantities from 1 pcs - 50.55 USDGross price for quantities from 1 pcs - 50.55 USD
Net price for quantities from 5 pcs - 47.18 USDGross price for quantities from 5 pcs - 47.18 USD
Net price for quantities from 10 pcs - 43.82 USDGross price for quantities from 10 pcs - 43.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.