+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDNM3030ZNM-3M

Sensor: capacitive; Range: 2÷30mm; OUT: NPN / NO; Usup: 10÷30VDC


Manufacturer: SELS

Manufacturer part number:
CDNM3030ZNM-3M
TME Symbol:
CDNM3030ZNM-3M

Specification

Manufacturer
SELS
Type of sensor
capacitive
Range
2...30mm
Output configuration
NPN / NO
Max. operating current
300mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
100Hz
Connection
cables
Lead length
3m
Switch housing
M30
Body material
brass
Overall length
80mm
Plating material
nickel
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight200 g
Certificates
See other products in this category: Capacitive Sensors SELS,
*
CDNM3030ZNM-3M
0 in TME stock
Net price for quantities from 1 pcs - 42.48 USDGross price for quantities from 1 pcs - 42.48 USD
Net price for quantities from 5 pcs - 40.99 USDGross price for quantities from 5 pcs - 40.99 USD
Net price for quantities from 10 pcs - 38.90 USDGross price for quantities from 10 pcs - 38.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.