+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFAM 12P1600

Sensor: capacitive; Range: 0.5÷4mm; OUT: PNP / NO; Usup: 10÷30VDC


Manufacturer: BAUMER

Manufacturer part number:
CFAM 12P1600
TME Symbol:
CFAM12P1600

Specification

Manufacturer
BAUMER
Type of sensor
capacitive
Range
0.5...4mm
Output configuration
PNP / NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP65
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M12
Body material
brass
Overall length
60mm
Plating material
nickel
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight78.8 g
Certificates
See other products in this category: Capacitive Sensors BAUMER,
*
CFAM 12P1600
1 in TME stock
Net price for quantities from 1 pcs - 265.42 USDGross price for quantities from 1 pcs - 265.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts