+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFAM 18P1600

Sensor: capacitive; Range: 2÷8mm; OUT: PNP / NO; Usup: 10÷30VDC

Manufacturer: BAUMER

Manufacturer part number:
CFAM 18P1600

Alternative designations: 10236458

TME Symbol:
CFAM18P1600

Specification

Manufacturer
BAUMER
Type of sensor
capacitive
Range
2...8mm
Output configuration
PNP / NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP65
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M18
Body material
brass
Overall length
64mm
Plating material
nickel
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight122.13 g
Certificates
See other products in this category: Capacitive Sensors BAUMER,
*
CFAM 18P1600
2 in TME stock
Net price for quantities from 1 pcs - 247.64 USDGross price for quantities from 1 pcs - 247.64 USD
Net price for quantities from 5 pcs - 234.60 USDGross price for quantities from 5 pcs - 234.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.