+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BAUMER
Alternative designations: 10119341
Manufacturer | BAUMER | |
Type of sensor | capacitive | |
Range | 4...15mm | |
Output configuration | PNP / NO | |
Max. operating current | 200mA | |
Kind of forehead | embedded | |
IP rating | IP65 | |
Switching frequency max | 50Hz | |
Connection | cables | |
Lead length | 2m | |
Switch housing | M30 | |
Body material | brass | |
Overall length | 71mm | |
Plating material | nickel | |
Operating temperature | -25...75°C |