+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | hinge | |
Width | 60mm | |
Material | technopolymer PA | |
Colour | black | |
Panel cutout diameter | 8.5mm | |
Height | 60mm | |
Pin material | stainless steel | |
Version | pass-through holes for cylindrical head screws | |
Mounting holes pitch | 36/36mm |