+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ELESA+GANTER | |
Type of mounting element | hinge | |
Width | 40mm | |
Material | technopolymer PA | |
Colour | black | |
Panel cutout diameter | 5.5mm | |
Height | 40mm | |
Pin material | stainless steel | |
Version | pass-through holes for cylindrical head screws | |
Mounting holes pitch | 25/25mm |