+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | hinge | |
Width | 36.5mm | |
Material | technopolymer PA | |
Panel cutout diameter | 4.5mm | |
Height | 43mm | |
Pin material | technopolymer (PC) | |
Version | with regulation | |
Mounting holes pitch | 25.5/31.7mm | |
Flammability rating | UL94V-2 |