+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG1H337M10010VR3PA

Capacitor: electrolytic; SMD; 330uF; 50VDC; Ø10x10mm; ±20%; 2000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
CG1H337M10010VR3PA
TME Symbol:
CG1H337M10010VR3PA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
CG
Height
10mm
Diameter
10mm
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
See other products from this series.:
*
CG1H337M10010VR3PA
0 in TME stock
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.