+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF1050

Cleaning cloth: cleaning sticks; L: 127mm; do not leave fibers


Manufacturer: CHEMTRONICS

Manufacturer part number:
CF1050
TME Symbol:
CH-CF1050

Specification

Manufacturer
CHEMTRONICS
Type of cleaning cloth
cleaning sticks
Length
127mm
Application
adhesives removing, applying adhesives, flux removing
Agent features
do not leave fibers
Resistance to
solvent
Version
glueless, single sided
Length of cleaning swab
25.4mm
Handle material
polypropylene
Tip material
foam
Width of cleaning swab
20.8/7.1mm
Gross weight1.975 g
Certificates
See other products in this category: Wipes & cleaning clothes CHEMTRONICS,
*
CF1050
107 in TME stock
Net price for quantities from 2 pcs - 1.50 USDGross price for quantities from 2 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs