+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFP50

Cleaning cloth: cleaning sticks; L: 171mm; do not leave fibers

Manufacturer: CHEMTRONICS

Manufacturer part number:
CFP50
TME Symbol:
CH-CFP50

Specification

Manufacturer
CHEMTRONICS
Type of cleaning cloth
cleaning sticks
Length
171mm
Application
adhesives removing, applying adhesives, flux removing
Agent features
do not leave fibers
Resistance to
solvent
Version
glueless, single sided
Length of cleaning swab
20/19mm
Handle material
polypropylene
Tip material
foam
Width of cleaning swab
10/6mm
Gross weight1.65 g
Certificates
See other products in this category: Wipes & cleaning clothes CHEMTRONICS,
*
CFP50
202 in TME stock
Net price for quantities from 2 pcs - 0.85 USDGross price for quantities from 2 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs