+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHEMTRONICS
Manufacturer | CHEMTRONICS | |
Type of cleaning cloth | cleaning sticks | |
Quantity in set/package | 100pcs. | |
Length | 152mm | |
Application | applying adhesives, flux removing | |
Resistance to | solvent | |
Version | single sided | |
Length of cleaning swab | 16mm | |
Handle material | wood | |
Tip material | cotton | |
Width of cleaning swab | 4.8mm |