+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-018100DC

Car loudspeakers; one-way; 100mm; 40W; 90÷18000Hz; 4Ω; 88dB; 2pcs.


Manufacturer: CL ITALIA

Manufacturer part number:
CL-018100DC
TME Symbol:
CL-018100DC

Specification

Manufacturer
CL ITALIA
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
one-way
Loudspeaker size
100mm
Power
40W
Bandwidth
90...18000Hz
Impedance
Loudspeaker depth
42mm
Speaker sensitivity
88dB
Quantity in set/package
2pcs.
Gross weight774.4 g
Certificates
See other products in this category: Car Speakers CL ITALIA,
*
CL-018100DC
40 in TME stock
Net price for quantities from 1 set - 11.02 USDGross price for quantities from 1 set - 11.02 USD
Net price for quantities from 3 set - 9.80 USDGross price for quantities from 3 set - 9.80 USD
Net price for quantities from 5 set - 9.19 USDGross price for quantities from 5 set - 9.19 USD
Net price for quantities from 10 set - 8.58 USDGross price for quantities from 10 set - 8.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set