+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CL ITALIA | |
Type of car audio accessories | car loudspeakers set | |
Kind of loudspeaker | tweeter, two-way, woofer | |
Loudspeaker size | 165mm | |
Power | 0.12kW | |
Bandwidth | 3.5Hz...20kHz, 55...8000Hz | |
Impedance | 4Ω | |
Loudspeaker depth | 60mm | |
Speaker sensitivity | 90dB |