+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-01816W

Car loudspeakers; woofer; 165mm; 120W; 55÷8000Hz; 4Ω; 90dB; 2pcs.


Manufacturer: CL ITALIA

Manufacturer part number:
CL-01816W
TME Symbol:
CL-01816W

Specification

Manufacturer
CL ITALIA
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
woofer
Loudspeaker size
165mm
Power
0.12kW
Bandwidth
55...8000Hz
Impedance
Loudspeaker depth
60mm
Speaker sensitivity
90dB
Quantity in set/package
2pcs.
Gross weight1.2726 kg
Certificates
See other products in this category: Car Speakers CL ITALIA,
*
CL-01816W
13 in TME stock
Net price for quantities from 1 set - 27.32 USDGross price for quantities from 1 set - 27.32 USD
Net price for quantities from 3 set - 24.29 USDGross price for quantities from 3 set - 24.29 USD
Net price for quantities from 5 set - 22.77 USDGross price for quantities from 5 set - 22.77 USD
Net price for quantities from 10 set - 21.25 USDGross price for quantities from 10 set - 21.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set