+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Cable structure | 2x0.75mm2 | |
Wire insulation material | PUR | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | ÖLFLEX® FD 855 P | |
Core section | 0.75mm2 | |
Number of cores | 2 | |
Cable external diameter | 5.6mm | |
Rated voltage | 0.3kV/0.5kV | |
Core marking | black, numbered | |
Shield structure | unshielded | |
CPR standard | Eca | |
Flexibility class | 6 | |
Earth core | none | |
Resistance to | mechanical stesses, most of oils, ozone, temperature, to weather conditions, UV rays | |
Cable application | power chain | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | CSA AWM I/II A/B FT1 CSA FT2 EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4 UL 758 UL 10263 UL 21576 VW-1 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -50...80°C |