+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0027562

Wire: control cable; 4G1mm2; PUR; grey; stranded; Cu; 7.2mm; CPR: Eca


Manufacturer: LAPP

Manufacturer part number:
0027562
TME Symbol:
CL-FD855P-4G1

Specification

Manufacturer
LAPP
Type of wire
control cable
Cable structure
4G1mm2
Wire insulation material
PUR
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
ÖLFLEX® FD 855 P
Core section
1mm2
Number of cores
4
Cable external diameter
7.2mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
Eca
Flexibility class
6
Earth core
yellow-green
Resistance to
mechanical stesses, most of oils, ozone, temperature, to weather conditions, UV rays
Cable application
power chain
Kind of material
halogen free, no flame propagation
Conform to the norm
CSA AWM I/II A/B FT1 CSA FT2 EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4 UL 758 UL 10263 UL 21576 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-50...80°C
Gross weight69.008 g
Certificates
EAN code4044773014914
See other products in this category: Cables for Power Chains - Unshielded LAPP,
See other products from this series.:
*
0027562
108 in TME stock
Net price for quantities from 1 m - 5.12 USDGross price for quantities from 1 m - 5.12 USD
Net price for quantities from 10 m - 4.72 USDGross price for quantities from 10 m - 4.72 USD
Net price for quantities from 25 m - 4.27 USDGross price for quantities from 25 m - 4.27 USD
Net price for quantities from 50 m - 3.78 USDGross price for quantities from 50 m - 3.78 USD
Net price for quantities from 100 m - 3.34 USDGross price for quantities from 100 m - 3.34 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.